Low

LINEAR TECHNOLOGY  LT3015MPMSE  LDO, NEG, 1.5A, 12MSOP

LINEAR TECHNOLOGY LT3015MPMSE
Technical Data Sheet (542.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-30V
Input Voltage Max:
-1.9V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-1.22V
Adjustable Output Voltage Max:
-29.5V
Output Current:
1.5A
Dropout Voltage Vdo:
310mV
LDO Regulator Case Style:
SOP
No. of Pins:
12Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002