Low

LINEAR TECHNOLOGY  LT3009EDC#TRMPBF  LDO Voltage Regulator, Adjustable, 1.6V to 20V in, 280mV drop, 600mV to 20V/20mA out, DFN-6

LINEAR TECHNOLOGY LT3009EDC#TRMPBF
Manufacturer Part No:
LT3009EDC#TRMPBF
Order Code:
1663817
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.6V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
600mV
Adjustable Output Voltage Max:
19.5V
Output Current:
20mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
DFN
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products