Low

LT1964ES5-5#TRMPBF - 

Fixed LDO Voltage Regulator, -20V to -1.9V, 340mV Dropout, -5Vout, 200mAout, SOT-23-5

LT1964ES5-5#TRMPBF - Fixed LDO Voltage Regulator, -20V to -1.9V, 340mV Dropout, -5Vout, 200mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1964ES5-5#TRMPBF
Order Code:
1663814
Product Range
-5V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1964ES5-5#TRMPBF is a fixed output, micropower low dropout (LDO) negative regulator in 5 pin SOT-23 package. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery powered applications. Quiescent current is well controlled in dropout. The LT1964 features low output noise. This device is used with an external 0.01µF bypass capacitor which drops output noise to 30µVrms over 10Hz to 100KHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting and thermal limiting.
  • Fixed output voltage of -5V
  • Low dropout voltage of 340mV at -200mA load current
  • 200mA output current
  • Input voltage range from -1.9V to -20V
  • Positive or negative shutdown logic
  • Stable with aluminium, tantalum or ceramic capacitors
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
-20V
:
-1.9V
:
-5V
:
-
:
-
:
200mA
:
340mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-5V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663814RL Check stock

2,815 In stock

1,429 available for same day despatch

1,386 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/18/19
Php226.70 Php 226.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php226.70
25 + Php202.20
100 + Php142.50
250 + Php130.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663814) x 226.7 = Php226.70
Total Price: Php226.70
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.