Low

LINEAR TECHNOLOGY  LT1932ES6#TRMPBF  Led Driver, 1 Output, Boost (Step Up), 1V-10V in, 1.2MHz switch, 36V/40mA out, SOT-23-6

LINEAR TECHNOLOGY LT1932ES6#TRMPBF
Manufacturer Part No:
LT1932ES6#TRMPBF
Order Code:
1663808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1932ES6#TRMPBF is a fixed frequency Step-up DC/DC LED Driver designed to operate as a constant-current source. It directly regulates output current, the LT1932 is ideal for driving light emitting diodes (LEDs) whose light intensity is proportional to...
  • Up to 80% efficiency
  • Inherently matched LED current
  • Drives five white LEDs from 2V
  • Drives six white LEDs from 2.7V
  • Drives eight white LEDs from 3V
  • Adjustable control of LED current
  • Disconnects LEDs in shutdown
  • Uses tiny ceramic capacitors
  • Uses tiny 1mm-tall inductors
  • Regulates current even when VIN > VOUT
  • Operates with VIN as low as 1V

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
40mA
Output Voltage:
36V
Driver Case Style:
SOT-23
No. of Pins:
6Pins
Input Voltage Min:
1V
Input Voltage Max:
10V
Switching Frequency:
1.2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Imaging, Video & Vision;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033