Low

LT1931AES5#TRMPBF - 

DC-DC Switching Inverting Regulator, Adjustable, 2.6V-16V in, 1A out, 2.2MHz, TSOT-23-5

LT1931AES5#TRMPBF - DC-DC Switching Inverting Regulator, Adjustable, 2.6V-16V in, 1A out, 2.2MHz, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1931AES5#TRMPBF
Order Code:
1663806
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1931AES5#TRMPBF is a 2.2MHz inverting DC/DC Converter with an internal 1A switch allowing high current outputs to be generated in a small footprint. The LT1931A switches at 2.2MHz. This high speed enables the use of tiny, low cost capacitors and inductors 2mm or less in height. The LT1931A can generate -5V at 300mA using significantly smaller inductors. Both parts are easy pin-for-pin upgrades for higher power LT1611 applications. The LT1931A operates in a dual inductor inverting topology that filters both the input side and output side current. Very low output voltage ripple approaching 1mVP-P can be achieved when ceramic output capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The low impedance output remains within 1% of nominal during large load steps. The 36V switch allows VIN to VOUT differential of up to 34V.
  • Fixed frequency 2.2MHz operation
  • Very low noise (1mVP-P output ripple)
  • Uses small surface mount components
  • Low shutdown current (<1µA)
  • Low VCESAT switch (400mV at 1A)
  • Pin-for-pin compatible with the LT1611

Applications

Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia, Consumer Electronics, Signal Processing, Power Management

Product Information

:
Inverting
:
2.6V
:
16V
:
1Outputs
:
TSOT-23
:
5Pins
:
1A
:
-34V
:
-
:
2.2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663806RL Check stock

222 In stock

94 available for same day despatch

128 available for 4 - 6 day despatch

Available until stock is exhausted

see cut-off times
Php357.60 Php 357.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php357.60
25 + Php319.30
100 + Php188.40
250 + Php172.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663806) x 357.6 = Php357.60
Total Price: Php357.60
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.