Low

LINEAR TECHNOLOGY  LT1930ES5#TRMPBF  DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 2.6V-16V in, 1A out, 1.6MHz, SOT-23-5

LINEAR TECHNOLOGY LT1930ES5#TRMPBF
Technical Data Sheet (196.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1930ES5#TRMPBF is a 1.2MHz step-up DC/DC Converter with an internal 1A, 36V switch allowing high current outputs to be generated in a small footprint. The LT1930 switches at 1.2MHz, allowing the use of tiny and low height capacitors and inductors. Complete regulator solutions approaching one tenth of a square inch in area are achievable with these devices. Multiple output power supplies can now use a separate regulator for each output voltage, replacing cumbersome quasi-regulated approaches using a single regulator and custom transformers. A constant frequency internally compensated current mode PWM architecture results in low, predictable output noise that is easy to filter. Low ESR ceramic capacitors can be used at the output, further reducing noise to the millivolt level. The high voltage switch on the LT1930 is rated at 36V, making the device ideal for boost converters up to 34V as well as for single-ended primary inductance converter (SEPIC) and flyback designs.
  • Low VCESAT switch (400mV at 1A)
  • High output voltage (up to 34V)
  • 5V at 480mA from 3.3V input
  • Uses small surface mount components
  • Low shutdown current (<1µA)

Product Information

Input Voltage Min:
2.6V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
34V
Switching Frequency:
1.6MHz
Topology:
Boost, Flyback, SEPIC
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Imaging, Video & Vision;
  • Multimedia;
  • Consumer Electronics;
  • Communications & Networking;
  • Medical;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000114

Associated Products