Low

LINEAR TECHNOLOGY  LT1880IS5#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 0.55 V/µs, 5V to ± 15V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT1880IS5#TRMPBF
Technical Data Sheet (227.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1880IS5#TRMPBF is an Operational Amplifier brings high accuracy input. Input offset voltage is trimmed to less than 150µV and the low drift maintains this accuracy over the operating temperature range. Input bias current is an ultralow 900pA maximum. The amplifier works on any total power supply voltage between 2.7 and 36V (fully specified from 5 to ±15V). Output voltage swings to within 55mV of the negative supply and 250mV of the positive supply, which makes the amplifier a good choice for low voltage single supply operation. Slew rates of 0.4V/µs with a supply current of 1.2mA give superior response and settling time performance in a low power precision amplifier.
  • 1.2µV/°C Maximum offset voltage drift
  • Rail-to-rail output swing
  • Operates with single or split supplies
  • 1 million Minimum open-loop voltage gain
  • 1.1MHz Gain bandwidth
  • 13nV/√Hz at 1kHz Low noise

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.1MHz
Slew Rate:
0.55V/µs
Supply Voltage Range:
5V to ± 15V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000116

Alternatives

Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 0.55 V/µs, 2.7V to 36V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

Cut Tape
367 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php291.90 25+ Php260.70 100+ Php175.80 250+ Php161.20

Buy

Similar Products