Low

LINEAR TECHNOLOGY  LT1794IFE#PBF  Operational Amplifier, Dual, 2 Amplifier, 200 MHz, 600 V/µs, ± 5V to ± 15V, TSSOP, 20 Pins

LINEAR TECHNOLOGY LT1794IFE#PBF
Technical Data Sheet (280.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1794IFE#PBF is a 500mA minimum output current dual Operational Amplifier with outstanding distortion performance. The amplifier is gain-of-ten stable, but can be easily compensated for lower gains. The extended output swing allows for lower supply rails to reduce system power. Supply current is set with an external resistor to optimize power dissipation. The LT1794 features balanced, high impedance inputs with low input bias current and input offset voltage. Active termination is easily implemented for further system power reduction. Short-circuit protection and thermal shutdown insure the device's ruggedness. The outputs drive a 100R load to ±11.1 with ±12V supplies and ±10.9V with a 250mA load. The LT1794, with its increased swing on lower supplies, can be used to upgrade LT1795 line driver applications.
  • -82dBc at 1MHz, 2VP-P into 50W Low distortion
  • Power saving adjustable supply current

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
200MHz
Slew Rate:
600V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
TSSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000162

Associated Products

Similar Products