Low

LINEAR TECHNOLOGY  LT1790BCS6-3.3#TRMPBF  Voltage Reference, Micropower, Series - Fixed, LT1790 Series, 3.3V, TSOT-23-6

LINEAR TECHNOLOGY LT1790BCS6-3.3#TRMPBF
Technical Data Sheet (582.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT1790 Series
Reference Voltage:
3.3V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 12ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Voltage Reference, Micropower, Low Dropout, Series - Fixed, LT1790 Series, 3.3V, TSOT-23-6

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php220.70 25+ Php153.70 100+ Php149.50

Buy

Associated Products