Low

LINEAR TECHNOLOGY  LT1782IS5#TRMPBF  Operational Amplifier, Single, 225 kHz, 1 Amplifier, 0.075 V/µs, ± 1.5V to ± 9V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT1782IS5#TRMPBF
Technical Data Sheet (514.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1782IS5#TRMPBF is an Operational Amplifier for use with 4 to 20mA transmitters. The amplifier draws less than 55µA of quiescent current and has reverse battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1782 includes ground and unique feature of this device is its Over-The-Top™ operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1782 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 55µA Supply current maximum micropower
  • 800µV Maximum low input offset voltage
  • 18mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • Output shutdown on 6-lead version
  • Reverse battery protection to 18V
  • 1500V/mV High voltage gain

Product Information

Bandwidth:
225kHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.075V/µs
Supply Voltage Range:
± 1.5V to ± 9V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000144

Similar Products