Low

LINEAR TECHNOLOGY  LT1614CMS8#PBF  DC-DC Switching Inverting Regulator, Adjustable, 1V-5V in, 24V/500mA out, 750kHz, MSOP-8

LINEAR TECHNOLOGY LT1614CMS8#PBF
Manufacturer Part No:
LT1614CMS8#PBF
Order Code:
2252765
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Inverting
Input Voltage Min:
1V
Input Voltage Max:
5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Min:
-
Output Voltage Max:
-24V
Switching Frequency:
750kHz
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000776