Low

LINEAR TECHNOLOGY  LT1373CS8#PBF  DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 2.4V-30Vin 1.5Aout, 290kHz, SOIC-8

LINEAR TECHNOLOGY LT1373CS8#PBF
Manufacturer Part No:
LT1373CS8#PBF
Order Code:
1273739
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, Buck, Cuk, Flyback, Inverting
Input Voltage Min:
2.4V
Input Voltage Max:
30V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1.5A
Output Voltage Min:
-
Output Voltage Max:
35V
Switching Frequency:
290kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Associated Products