Low

LINEAR TECHNOLOGY  LT1355CN8#PBF  Operational Amplifier, Dual, 12 MHz, 2 Amplifier, 400 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

LINEAR TECHNOLOGY LT1355CN8#PBF
Technical Data Sheet (675.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1355CN8#PBF is a dual low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±12V with ±15V supplies and a 150R load to ±2.75V on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer applications.
  • 1.25mA Maximum supply current per amplifier
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 10nV/√Hz Input noise voltage
  • 800µV Maximum input offset voltage
  • 300nA Maximum input bias current
  • 70nA Maximum input offset current

Product Information

Bandwidth:
12MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
400V/µs
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000953

Associated Products

Similar Products