Low

LINEAR TECHNOLOGY  LT1304CS8#PBF  DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-8V in, 25V/1A out, 300kHz, SOIC-8

LINEAR TECHNOLOGY LT1304CS8#PBF
Technical Data Sheet (303.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.5V
Input Voltage Max:
8V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
25V
Switching Frequency:
300kHz
Topology:
Boost (Step Up)
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Associated Products