Low

LINEAR TECHNOLOGY  LT1303CN8-5#PBF  Boost (Step Up) Switching Regulator, Fixed, 1.8V-10V In, 5V And 200mA Out, DIP-8

LINEAR TECHNOLOGY LT1303CN8-5#PBF
Technical Data Sheet (253.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.8V
Input Voltage Max:
10V
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
200mA
Output Voltage Nom.:
5V
Switching Frequency:
185kHz
Topology:
Boost (Step Up)
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0062

Associated Products

Similar Products