Low

LINEAR TECHNOLOGY  LT1210CR#PBF  Operational Amplifier, Single, 1 Amplifier, 35 MHz, 900 V/µs, 8V to 36V, TO-263, 7 Pins

LINEAR TECHNOLOGY LT1210CR#PBF
Manufacturer Part No:
LT1210CR#PBF
Order Code:
2294675
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1210CR#PBF is a Current Feedback Amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in ...
  • 10MR High input impedance
  • IS <200µA Shutdown mode
  • Adjustable supply current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
35MHz
Slew Rate:
900V/µs
Supply Voltage Range:
8V to 36V
Amplifier Case Style:
TO-263
No. of Pins:
7Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.001

Associated Products

Similar Products