Low

LINEAR TECHNOLOGY  LT1173CN8#PBF  DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.24V-12.9Vout, 0.8Aout, DIP-8

LINEAR TECHNOLOGY LT1173CN8#PBF
Technical Data Sheet (261.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2V
Input Voltage Max:
30V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
800mA
Output Voltage Min:
1.24V
Output Voltage Max:
12.9V
Switching Frequency:
30kHz
Topology:
Boost, Buck, Inverting
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0062

Associated Products