Low

LT1114CN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, DIP, 14 Pins

LT1114CN#PBF - Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1114CN#PBF
Order Code:
9560025
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1114CN#PBF is a quad Operational Amplifier achieve a new standard in combining outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. The LT1114 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1114 to be powered by two nearly discharged AA cells.
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 400µA per Amplifier Maximum supply current
  • 1 million Minimum voltage gain
  • Guaranteed specs with ±1.0V supplies

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

:
4 Amplifier
:
750kHz
:
0.27V/µs
:
± 1V to ± 20V
:
DIP
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

166 In stock

166 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/14/19
Php604.70 Php 604.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php604.70
25 + Php402.10
100 + Php318.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.