Low

LINEAR TECHNOLOGY  LT1114ACN#PBF  Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.3 V/µs, ± 1V to ± 20V, DIP, 14 Pins

LINEAR TECHNOLOGY LT1114ACN#PBF
Manufacturer Part No:
LT1114ACN#PBF
Order Code:
9560017
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1114ACN#PBF is a quad Operational Amplifier achieve a new standard in combining outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. The LT1114 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1114 to be powered by two nearly discharged AA cells.
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 400µA per Amplifier Maximum supply current
  • 1 million Minimum voltage gain
  • Guaranteed specs with ±1.0V supplies

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
750kHz
Slew Rate:
0.3V/µs
Supply Voltage Range:
± 1V to ± 20V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Power Management
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000001

Alternatives

Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, DIP, 14 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php568.40 25+ Php377.30 100+ Php299.40

Buy

Associated Products

Similar Products