Low

LT1112CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.3 V/µs, ± 1V to ± 20V, DIP, 8 Pins

LT1112CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.3 V/µs, ± 1V to ± 20V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1112CN8#PBF
Order Code:
9559990
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1112CN8#PBF is a quad Operational Amplifier achieve a new standard in combining outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. The LT1112 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells.
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 400µA per Amplifier Maximum supply current
  • 1 million Minimum voltage gain
  • Guaranteed specs with ±1.0V supplies

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
750kHz
:
0.3V/µs
:
± 1V to ± 20V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

96 In stock

14 available for same day despatch

82 available for 4 - 6 day despatch

Available until stock is exhausted

see cut-off times
Php327.30 Php 327.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php327.30
25 + Php217.30
100 + Php169.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.