Low

LT1111CN8#PBF - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, DIP-8

LT1111CN8#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1111CN8#PBF
Order Code:
9559973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1111CN8#PBF is a versatile micropower DC-to-DC Converter for use with uninterruptible supplies. The device requires only three external components to deliver a fixed output of 5 or 12V. Supply voltage ranges from 2 to 12V in step-up mode and to 30V in step-down mode. The LT1111 functions equally well in step-up, step-down or inverting applications. The LT1111 oscillator is set at 72kHz, optimizing the device to work with OFF-the-shelf surface mount inductors. The device can deliver 5V at 100mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in step-down mode. Switch current limit can be programmed with a single resistor. An auxiliary open-collector gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit or error amplifier.
  • Works with surface mount inductors
  • Only three external components required
  • Step-up or step-down mode
  • Low-battery detector comparator on-chip
  • User adjustable current limit
  • Fixed or adjustable output voltage versions
  • Internal 1A power switch
  • 72kHz Oscillator

Applications

Power Management, Security, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
Boost, Buck, Inverting
:
2V
:
30V
:
1Outputs
:
DIP
:
8Pins
:
400mA
:
1.25V
:
7.2V
:
95kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21 In stock

21 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/18/19
Php320.60 Php 320.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php320.60
25 + Php212.90
100 + Php166.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.