Low

LINEAR TECHNOLOGY  LT1101SW#PBF  Instrument Amplifier, 1 Amplifier, 600 µV, 0.07 V/µs, 33 kHz, ± 1.1V to ± 18V, SOIC

LINEAR TECHNOLOGY LT1101SW#PBF
Technical Data Sheet (238.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1101SW#PBF is a precision micropower single supply Instrumentation Amplifier for differential voltage-to-current converter. The amplifier is completely self-contained - no external gain setting resistor is required. The amplifier combines its micropower operation (75µA supply current) with a gain error of 0.008%, gain linearity of 3ppm, gain drift of 1ppm/°C. The output is guaranteed to drive a 2k load to ±10V with excellent gain accuracy. Other precision specifications are also outstanding - 50µV input offset voltage, 130pA input offset current and low drift (0.4µV/°C and 0.7pA/°C). In addition, unlike other instrumentation amplifiers, there is no output offset voltage contribution to total error. A full set of specifications are provided with ±15V dual supplies and for single 5V supply operation. The amplifier can be operated from a single lithium cell or two Ni-Cad batteries. Battery voltage can drop as low as 1.8V, yet the LT1101 still maintains its gain accuracy.
  • 0.04% Maximum gain error
  • 0.0008% (8ppm) Maximum gain nonlinearity
  • 4ppm/°C Maximum gain drift
  • 105µA Maximum supply current
  • 600pA Maximum offset current

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
600µV
Slew Rate:
0.07V/µs
Bandwidth:
33kHz
Supply Voltage Range:
± 1.1V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Amplifier Output:
Differential
CMRR:
112dB
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000638

Associated Products