Low

LINEAR TECHNOLOGY  LT1084CT-5#PBF  Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 5Vout, 5Aout, TO-220-3

LINEAR TECHNOLOGY LT1084CT-5#PBF
Technical Data Sheet (246.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84701000
Weight (kg):
.002

Alternatives

Associated Products