Low

LINEAR TECHNOLOGY  LT1074IT#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 5Aout, TO-220-5

LINEAR TECHNOLOGY LT1074IT#PBF
Technical Data Sheet (184.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
7.3V
Input Voltage Max:
45V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
5A
Output Voltage Min:
2.5V
Output Voltage Max:
50V
Switching Frequency:
100kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002041

Alternatives

Associated Products