Low

LINEAR TECHNOLOGY  LT1025CN#PBF  Temperature Sensor IC, Voltage, 0°C to +0.5°C, 0 °C, +70 °C, DIP, 8 Pins

LINEAR TECHNOLOGY LT1025CN#PBF
Manufacturer Part No:
LT1025CN#PBF
Order Code:
9559442
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1025CN#PBF is a Micropower Thermocouple Cold Junction Compensator for use with type E, J, K, R, S and T thermocouples. It utilizes wafer level to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the bow found in...
  • 80µA Supply current
  • 0.5°C Initial accuracy (A version)
  • Compatible with standard thermocouples (E, J, K, R, S, T)
  • Auxiliary 10mV/°C output

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
0°C to +0.5°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
+70°C
Sensor Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Min:
4V
Supply Voltage Max:
36V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000907

Associated Products

Similar Products