Low

LINEAR TECHNOLOGY  LT1019CN8-2.5#PBF  Voltage Reference, Precision, Series, Shunt, LT1019 Series, 2.5V, DIP-8

LINEAR TECHNOLOGY LT1019CN8-2.5#PBF
Technical Data Sheet (160.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LT1019 Series
Voltage Reference Type:
Series, Shunt
Reference Voltage:
2.5V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 5ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00051

Associated Products