Low

LINEAR TECHNOLOGY  LT1004CS8-1.2#PBF  Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 1.235V, NSOIC-8

LINEAR TECHNOLOGY LT1004CS8-1.2#PBF
Manufacturer Part No:
LT1004CS8-1.2#PBF
Order Code:
9559191
Product Range
LT1004 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LT1004 Series
Reference Voltage:
1.235V
Initial Accuracy:
4mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000159

Associated Products