Low

LICEFA  DISS-SMD-BOX N3-11-11-4-4  SMD Box, Dissipative Plastic, Conductive, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA DISS-SMD-BOX N3-11-11-4-4
Technical Data Sheet (73.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Box Type:
Conductive
Box Material:
Dissipative Plastic
Box Colour:
Yellow
External Height - Imperial:
0.73"
External Height - Metric:
18.5mm
External Width - Imperial:
1.67"
External Width - Metric:
42.5mm
External Depth - Imperial:
2.28"
External Depth - Metric:
58mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.018

Alternatives

SMD Box, Dissipative Plastic, Conductive, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA

788 in stock

Price for: Each

1+ Php226.10 5+ Php198.20 10+ Php172.80

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 22mm Width, 30mm Depth

LICEFA

8 in stock

Price for: Each

1+ Php184.10 5+ Php161.60 10+ Php140.80

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 22mm Width, 30mm Depth

LICEFA

9 in stock

Price for: Each

1+ Php184.10 5+ Php161.60 10+ Php140.80

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 22mm Width, 30mm Depth

LICEFA

12 in stock

Price for: Each

1+ Php178.70 5+ Php156.60 10+ Php136.60

Buy

SMD Box, Dissipative Plastic, Conductive, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA

158 in stock

Price for: Each

1+ Php142.00 5+ Php125.00 10+ Php108.70

Buy

SMD Box, Non-Conductive Plastic, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA

12 in stock

Price for: Each

1+ Php131.20 5+ Php115.00 10+ Php100.40

Buy

SMD Box, Non-Conductive Plastic, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA

27 in stock

Price for: Each

1+ Php131.20 5+ Php115.00 10+ Php100.40

Buy

SMD Box, Non-Conductive Plastic, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php131.20 5+ Php115.00 10+ Php100.40

Buy

SMD Box, Non-Conductive Plastic, 18.5mm Height, 42.5mm Width, 58mm Depth

LICEFA

54 in stock

Price for: Each

1+ Php131.20 5+ Php115.00 10+ Php100.40

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 42.5mm Width, 30mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php210.70 5+ Php184.90 10+ Php161.20

Buy

Similar Products