Low

LEDIL  C11185"STRADA-DN  LENS, RECTANGULAR, PMMA, XR-E SERIES LED

LEDIL C11185"STRADA-DN

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
Clip-On
Beam Type:
-
LED Lens Colour:
Transparent
Lens Diameter:
-
Lens Shape:
Rectangular
Lens Material:
PMMA (Polymethylmethacrylate)
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.