Low

LATTICE SEMICONDUCTOR  LC4032ZE-7TN48I  CPLD, 32, 32 I/O's, TQFP, 48 Pins, 260 MHz

LATTICE SEMICONDUCTOR LC4032ZE-7TN48I
Technical Data Sheet (4.80MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

CPLD Type:
-
No. of Macrocells:
32
No. of I/O's:
32I/O's
Logic Case Style:
TQFP
No. of Pins:
48Pins
Frequency:
260MHz
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
Propagation Delay:
7.5ns
Global Clock Setup Time:
2.2ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

CPLD, 32, 32 I/O's, TQFP, 48 Pins, 260 MHz

LATTICE SEMICONDUCTOR

15 in stock

Price for: Each

1+ Php88.30

Buy