Low

LABFACILITY  Z2-T-1 X 5  Thermocouple, PTFE, Exposed Welded Tip, Disc, T, -75 °C, +250 °C, 1 m

LABFACILITY Z2-T-1 X  5
Technical Data Sheet (708.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermocouple Type:
T
Sensing Temperature Min:
-75°C
Sensing Temperature Max:
+250°C
Sensor Body Material:
-
Lead Length:
1m
Product Range:
-
Conductor Make-up:
1/0.2mm
Body Material:
Copper
Temperature Sensing Range:
-75°C to +250°C
SVHC:
No SVHC (17-Dec-2015)
No. of Max Strands x Strand Size:
1 x 0.2mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90259000
Weight (kg):
.013

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.