Low

LABFACILITY  MD-ISK-S45-150-P5-IEC  Thermocouple, IEC Mineral Insulated, K, -40 °C, 1100 °C, Stainless Steel, 150 mm, MD-ISK-S45 Series

LABFACILITY MD-ISK-S45-150-P5-IEC
Technical Data Sheet (477.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MD-ISK-S45 series IEC Mineral Insulated Thermocouples. The highly flexible sheath can be bent/formed to suit many applications and processes.
  • Type K and N with threaded pot and tails
  • Choice of 310 stainless steel or Inconel® alloy 600 sheath
  • Insulated hot junction
  • Probe temperature range -40°C up to 1100°C
  • M8 x 1mm fine pitch threaded pot seal (200°C)
  • 100mm Tails
  • PFA twin twisted 7/0.2mm
  • Colour coded to IEC 584

Product Information

Thermocouple Type:
K
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
1100°C
Sensor Body Material:
Stainless Steel
Lead Length:
150mm
Product Range:
MD-ISK-S45 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90251980
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.