Low

KOA SPEER ELECTRONICS  RK73H2BTTD1302F  SMD Chip Resistor, Thick Film, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2BTTD1302F
Manufacturer Part No:
RK73H2BTTD1302F
Order Code:
1811995RL
Product Range
RK73H Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
13kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW

WELWYN

Cut Tape
28,955 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.90 500+ Php1.30 1000+ Php0.80 5000+ Php0.70

Buy

RES, THICK FILM, 13K, 1%, 0.25W, 1206, REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php2.20 25000+ Php1.60

Buy

SMD Chip Resistor, Thick Film, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
21,090 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.90 100+ Php1.00 500+ Php0.80 1000+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.40 15000+ Php0.30

Buy

Associated Products

Similar Products