Low

KOA SPEER ELECTRONICS  RK73H2ATTD4703F  SMD Chip Resistor, Thick Film, 470 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2ATTD4703F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
470kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

RES, THICK FILM, 470K, 1%, 0.125W, 0805, REEL

VISHAY

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.60 15000+ Php1.20

Buy

SMD Chip Resistor, Thick Film, 470 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

12,649 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.50 500+ Php0.50 1000+ Php0.40 2500+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 470 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
16,910 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.40 250+ Php0.40 1000+ Php0.20 5000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 470 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,780 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.10 100+ Php0.60 500+ Php0.50 1000+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 464 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

57,937 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.10 100+ Php0.60 500+ Php0.50 1000+ Php0.40 more…

Buy

Associated Products

Similar Products