Low

KOA SPEER ELECTRONICS  RK73H1JTTD8201F  SMD Chip Resistor, Thick Film, 8.2 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H1JTTD8201F

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
8.2kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 8K2, 1%, 0.1W, 0603, REEL

VISHAY

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.30

Buy

RES, THICK FILM, 8K2, 1%, 0.1W, 0603

YAGEO

6,091 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php0.70 100+ Php0.20 1000+ Php0.20 more…

Buy

RES, THICK FILM, 8K2, 1%, 0.1W, 0603, REEL

YAGEO

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php0.50 10000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 8.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,140 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php16.20 100+ Php5.70 500+ Php4.50 1000+ Php3.50 more…

Buy

SMD Chip Resistor, Thick Film, 8.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

35,041 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.70 100+ Php0.50 500+ Php0.30 1000+ Php0.30 more…

Buy

SMD Chip Resistor, Thick Film, 8.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.20 15000+ Php0.20 25000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 8.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

10,209 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.40 1000+ Php0.30 2500+ Php0.30 more…

Buy

Associated Products

Similar Products