Low

KOA SPEER ELECTRONICS  RK73B2ETTD470J  SMD Chip Resistor, Thick Film, 47 ohm, 200 V, 1210 [3225 Metric], 500 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2ETTD470J
Technical Data Sheet (836.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Voltage Rating:
200V
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000015

Alternatives

SMD Chip Resistor, Thick Film, 47 ohm, 200 V, 1210 [3225 Metric], 500 mW, ± 5%, ERJ14 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
793 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php24.40 10+ Php8.50 50+ Php6.70 100+ Php5.20 more…

Buy

Similar Products