Low

KOA SPEER ELECTRONICS  RK73B2BTTD4R7J  SMD Chip Resistor, Thick Film, 4.7 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2BTTD4R7J
Manufacturer Part No:
RK73B2BTTD4R7J
Order Code:
1809487RL
Product Range
RK73B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.7ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Alternatives

RES, THICK FILM, 4R7, 5%, 0.25W, 1206

VISHAY

14,585 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.90 500+ Php1.40 1000+ Php1.00 2500+ Php0.80 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, CRCW Series

VISHAY

Cut Tape
9,441 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php36.40 10+ Php17.20 100+ Php9.40 1000+ Php7.10 more…

Buy

Associated Products

Similar Products