Low

KOA SPEER ELECTRONICS  RK73B2BTTD101J  SMD Chip Resistor, Thick Film, 100 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2BTTD101J

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Alternatives

RES, THICK FILM, 100R, 5%, 0.25W, 1206

VISHAY

2,128 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.90 500+ Php1.40 1000+ Php1.00 2500+ Php0.80 more…

Buy

SMD Chip Resistor, Thick Film, 100 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, ERJ8G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
32,139 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php4.10 100+ Php1.50 500+ Php1.10 1000+ Php0.90

Buy

RES, THICK FILM, 100R, 5%, 0.25W, 1206, REEL

VISHAY

20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.90

Buy

SMD Chip Resistor, 100 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.60 25000+ Php0.50 50000+ Php0.40

Buy

SMD Chip Resistor, 100 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, CRCW Series

VISHAY

4,710 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php2.60 100+ Php1.60 500+ Php1.20 1000+ Php1.00 more…

Buy

SMD Chip Resistor, Thick Film, 100 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, CRCW Series

VISHAY

Cut Tape
9,322 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php61.70 10+ Php25.80 100+ Php21.40 1000+ Php10.80 more…

Buy

Associated Products

Similar Products