Low

KOA SPEER ELECTRONICS  RK73B1JTTD124J  SMD Chip Resistor, Thick Film, 120 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B1JTTD124J

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
120kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products