Low

KEYSTONE  8714  SPACER/STANDOFF, HEX, AL, 0.25IN X 6.4MM

KEYSTONE 8714
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
8714
Order Code:
2032600
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Male-Female
Body Length:
6.4mm
Product Range:
Hex Aluminum Series
External Width:
6.4
Overall Length:
11.1
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84812090
Weight (kg):
.063504

Alternatives

SPACER/STANDOFF, HEX, AL, 0.25IN X 6.4MM

KEYSTONE

1,556 in stock

Price for: Each

1+ Php41.80 100+ Php33.30 500+ Php22.00 1000+ Php14.30 more…

Buy

SPACER/STANDOFF, HEX, AL 6.35MM X 6.35MM

MULTICOMP

8 in stock

Price for: Pack of 100

1+ Php1,941.20 5+ Php1,747.00 10+ Php1,552.90 25+ Php1,454.80

Buy

SPACER/STANDOFF, ALUMINIUM 6.35MMX6.35MM

RAF ELECTRONIC HARDWARE

883 in stock

Price for: Each

1+ Php29.00 100+ Php16.90 500+ Php15.90 1000+ Php14.70

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.