Low

KEYSTONE  8101  CABLE FASTENER

KEYSTONE 8101
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
8101
Order Code:
8615071
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Clamp / Clip Type:
Screw Mount Cable Clamp
Internal Diameter:
6.4mm
Cable Clamp / Clip Material:
Steel
Cable Clamp / Clip Colour:
-
External Length:
-
External Width:
12.7mm
Height:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.344731

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.