Low

KEMET  T530X157M016ATE015  TANTALUM CAPACITOR, 150UF 16V 0.015 OHM 20%, 7343-43, FULL REEL

KEMET T530X157M016ATE015
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530X157M016ATE015
Order Code:
2413854
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150µF
Voltage Rating:
16V
Product Range:
T530 Series
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.015ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000636

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.