Low

KEMET  T520W686M010ATE040  CAP, TANT, POLYMER, 68UF, 10V, 2917

KEMET T520W686M010ATE040
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520W686M010ATE040
Order Code:
2491079
Product Range
T520 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
68µF
Voltage Rating:
10V
Product Range:
T520 Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
W
ESR:
0.04ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
Tantalum Capacitor Case:
2917 [7343 Metric]
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000223

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.