Low

T520W157M006ATE025 - 

Tantalum Polymer Capacitor, KO-CAP®, 150 µF, 6.3 V, T520 Series, ± 20%, W, 0.025 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520W157M006ATE025
Order Code:
2491067
Product Range
T520 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150µF
:
6.3V
:
T520 Series
:
± 20%
:
W
:
0.025ohm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2491067RL Check stock

991 In stock

991 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
Php163.90 Php 163.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php163.90
50 + Php140.30
100 + Php111.80
250 + Php92.70
500 + Php84.60
1000 + Php83.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2491067) x 163.9 = Php163.90
Total Price: Php163.90
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.