Low

KEMET  T520U157M006ATE045  Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, T520 Series, 2312 [6032 Metric], -55 °C

KEMET T520U157M006ATE045
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150µF
Voltage Rating:
6.3V
Product Range:
T520 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
Operating Temperature Max:
105°C
ESR:
0.045ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000117

Alternatives

TANTALUM CAPACITOR, 150UF 6.3V, 0.07 OHM, 0.2, 2312

AVX

55 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php78.30 10+ Php53.80 100+ Php41.60

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.