Low

KEMET  T495D336K025ATE090  TANTALUM CAPACITOR, 33UF 25V 0.09 OHM 10%, 7343-31, FULL REEL

KEMET T495D336K025ATE090
Technical Data Sheet (76.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
33µF
Voltage Rating:
25V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.09ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000469

Alternatives

TANTALUM CAPACITOR, 33UF 25V 0.09 OHM 10%, 7343-31

KEMET

110 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php136.20 10+ Php105.00 100+ Php78.70 500+ Php53.30 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ Php111.20 25+ Php96.20 125+ Php84.60 250+ Php77.10 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 25 V, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
46 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php197.00 10+ Php163.30 100+ Php113.30 500+ Php77.10 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 25 V, ± 10%, 2917 [7343 Metric]

VISHAY

Cut Tape
No Longer Stocked

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 25 V, TR3 Series, ± 10%, 2917 [7343 Metric]

VISHAY

Cut Tape
254 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php227.80 10+ Php191.20 100+ Php164.50 500+ Php88.30 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

500+ Php69.60 2500+ Php66.10 5000+ Php62.80

Buy

Similar Products