Low

KEMET  R75UR24704030J  Film Capacitor, 0.047 µF, PP (Polypropylene), 2 kV, R75 Series, ± 5%, Radial Leaded

KEMET R75UR24704030J
Technical Data Sheet (51.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47000pF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
2kV
Product Range:
R75 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
27.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Macedonia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.00845