Low

R75PR41004030J - 

DC Film Capacitor, Pulse, 1 µF, 630 V, PP (Polypropylene), ± 5%, R75 Series, Radial Box

R75PR41004030J - DC Film Capacitor, Pulse, 1 µF, 630 V, PP (Polypropylene), ± 5%, R75 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R75PR41004030J
Order Code:
2456392
Product Range
R75 Series
Also Known As:
75PR41004030J
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
630V
:
PP (Polypropylene)
:
± 5%
:
R75 Series
:
Radial Box
:
Radial Leaded
:
27.5mm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Please see the Performance Characteristics for more information. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 160 - 2,000 VDC
  • Capacitance range: 220 pF - 33 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 7.5 - 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Also Known As

75PR41004030J

Related Searches

561 In stock

561 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
Php116.30 Php 116.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php116.30
10 + Php94.40
100 + Php72.20
500 + Php54.80
1000 + Php48.10
2500 + Php46.30
5000 + Php44.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.