Low

KEMET  R475N24705001K  Film Suppression Capacitor, 0.047 µF, 520 VAC, R47 X2 Series, ± 10%, Radial Leaded, X2

KEMET R475N24705001K
Manufacturer:
KEMET KEMET
Manufacturer Part No:
R475N24705001K
Order Code:
2456420
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47000pF
Voltage Rating V AC:
520VAC
Product Range:
R47 X2 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Suppression Class:
X2
Packaging:
Each
Operating Temperature Max:
85°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Macedonia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.00537

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.