Low

KEMET  PHE850EB5150MB15R17  Film Suppression Capacitor, 0.015 µF, 300 VAC, PHE850 Series, ± 20%, Radial Leaded, Y2

KEMET PHE850EB5150MB15R17
KEMET PHE850EB5150MB15R17
Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHE850EB5150MB15R17
Order Code:
2449105
Product Range
PHE850 Series
Technical Datasheet:
See all Technical Docs
KEMET PHE850EB5150MB15R17
KEMET PHE850EB5150MB15R17

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15000pF
Voltage Rating V AC:
300VAC
Product Range:
PHE850 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
Y2
Packaging:
Tape & Reel
Operating Temperature Max:
110°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.002029

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.